The NTHS1206N025K10%TR resistor from Vishay features a 1206 package and a resistance of 5kΩ with a tolerance of 10%. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |