The NY3470R0FA20 resistor from Vishay features a conformal package and through hole mount. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a resistance of 470 ohms with a tolerance of 1%. It is available in an ammo pack packaging.
Vishay NY3470R0FA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.8mm |
| Length | 3.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 470R |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.