Res Metal Film 225 Ohm 1% 1/2W 50ppm/C Conformal AXL Thru-Hole Ammo Pack
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.3mm |
| Length | 8.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 225R |
| Tolerance | 1% |
| RoHS | Not CompliantNo |