The NY529400FA20 resistor is a through-hole component with a conformal package and tin-matte contact plating. It measures 3.3mm in diameter and 8.7mm in length. The resistor operates within a temperature range of -55°C to 155°C. It is packaged in an ammo pack and is compliant with RoHS regulations.
Vishay NY529400FA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.3mm |
| Length | 8.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 2.94kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.