This OLED display module features a typical brightness of 120 and a viewing angle of 160/160 degrees. It operates within a temperature range of -40 to 80 degrees Celsius. The module has a passive matrix (PMOLED) or active matrix (AMOLED) design and measures 84x44x10 mm in outline dimensions. It has 16 pins and a lifetime of 100,000 hours.
Vishay O016N002ELPP5N0000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 120cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160/160° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1 |
| Active Area | 56.95x11.85mm |
| Outline Dimensions | 84x44x10mm |
| Typical Response Time | 0.01ms |
| Pin Count | 16 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.