OLED Module 8Char x 2Line Blue/Green/Red/Yellow/White OLED Display Character Display Parallel/ SPI(Option) Interface 5V 16-Pin
Vishay OLED-008N002A-RPP5N00000 technical specifications.
| Display Type | OLED |
| Touchscreen | No |
| Active Area | 28.16x11.86mm |
| Outline Dimensions | 58x32x10mm |
| Interface Type | Parallel| SPI(Option) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.