16Char x 2Line Blue/Green/Red/Yellow/White OLED Display Character Display Parallel/ SPI(Option) Interface 3.3V 16-Pin
Vishay OLED-016N002A-RPP5N00000 technical specifications.
| Display Type | OLED |
| Touchscreen | No |
| Active Area | 56.95x11.85mm |
| Outline Dimensions | 80x36x10mm |
| Interface Type | Parallel| SPI(Option) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.