This OLED display module features a typical brightness of 60cd and a viewing angle of 160° in both the minimum and maximum directions. It has a lifetime of 50,000 hours and operates within a temperature range of -40°C to 80°C. The module has a typical contrast ratio of 2000:1 and a response time of 0.02ms. It is available in a 16-pin package with an active area of 91.14mm x 18.98mm and an outline dimension of 122mm x 44mm x 10mm.
Vishay OLED-016N002B-BPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 60cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 50000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 91.14x18.98mm |
| Outline Dimensions | 122x44x10mm |
| Typical Response Time | 0.02ms |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.