The OLED-016N002B-WPP5N00000 is a passive matrix OLED display module from Vishay with a typical brightness of 60cd. It has a 16-pin interface and measures 122x44x10mm in outline dimensions. Operating temperature range is -40C to 80C. The display has a lifetime of 50000 hours and a typical contrast ratio of 2000:1. It does not have a touchscreen interface and has a viewing angle of 160 degrees minimum in both directions.
Vishay OLED-016N002B-WPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 60cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 50000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 91.14x18.98mm |
| Outline Dimensions | 122x44x10mm |
| Typical Response Time | 0.02ms |
| Pin Count | 16 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.