The OLED-016N002D-LPP5N00000 is a passive matrix OLED display module from Vishay with a typical brightness of 120 units. It operates within a temperature range of -40 to 80 degrees Celsius and features a viewing angle of 160 degrees minimum in both directions. The module has a lifetime of 100,000 hours and a typical response time of 0.02 seconds. It measures 85x30x10mm in outline dimensions and has 14 pins. The display type is OLED and it does not have a touchscreen interface.
Vishay OLED-016N002D-LPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 120cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 56.95x11.85mm |
| Outline Dimensions | 85x30x10mm |
| Typical Response Time | 0.02ms |
| Pin Count | 14 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.