This Vishay OLED display module features a 90cd brightness OLED display with a 160° viewing angle and operates within a temperature range of -40°C to 80°C. The module has a 16-pin count and a 122x44x10mm outline dimension. It is designed for use in passive matrix (PMOLED) and active matrix (AMOLED) applications.
Vishay OLED-016N002H-GPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 90cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 91.14x18.98mm |
| Outline Dimensions | 122x44x10mm |
| Typical Response Time | 0.02ms |
| Pin Count | 16 |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.