OLED Module 16Char x 2Line Blue OLED Display Character Display Serial Interface 3V 33-Pin
Vishay OLED-016O002C-SPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 110cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 20000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 56.22x11.52mm |
| Outline Dimensions | 68.5x17.5x2.05mm |
| Interface Type | Serial |
| Typical Response Time | 0.01ms |
| Pin Count | 33 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.