The Vishay OLED-016O002G-LPP5N00000 is a passive matrix OLED display module with a typical brightness of 130 and a viewing angle of 160 degrees. It operates within a temperature range of -40 to 80°C and features a 16-pin interface. The module has an active area of 56.22x11.52mm and an outline dimension of 84x44x9.67mm. It is designed for use in applications where a high contrast ratio of 2000:1 is required, with a typical response time of 0.02ms.
Vishay OLED-016O002G-LPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 130cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 50000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 56.22x11.52mm |
| Outline Dimensions | 84x44x9.67mm |
| Interface Type | Parallel |
| Typical Response Time | 0.02ms |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.