The Vishay OLED-020N002A-BPP5N00000 is a display module with a typical brightness of 120cd and a viewing angle of 160°. It operates within a temperature range of -40°C to 80°C and has a lifetime of 100,000 hours. The module has an active area of 77.3x11.85mm and an outline dimension of 116x37x9.8mm. It does not have a touchscreen interface.
Vishay OLED-020N002A-BPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 120cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 77.3x11.85mm |
| Outline Dimensions | 116x37x9.8mm |
| Typical Response Time | 0.02ms |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.