The OLED-020N004B-BPP5N00000 is a passive matrix OLED display module from Vishay with a typical brightness of 60cd. It has a 16-pin interface and a viewing angle of 160 degrees minimum in both directions. The module operates within a temperature range of 0 to 80°C and has a typical response time of 0.01ms. The active area of the display is 70.16x20.95mm, with an outline dimension of 98x60x10mm. This module is designed for use in various applications and is suitable for environments with temperatures between -40 and 80°C.
Vishay OLED-020N004B-BPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 60cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 50000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 70.16x20.95mm |
| Outline Dimensions | 98x60x10mm |
| Typical Response Time | 0.01ms |
| Pin Count | 16 |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.