20Char x 2Line Yellow OLED Display Character Display Parallel Interface 5V 33-Pin
Vishay OLED-020O002A-LPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 130cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 50000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 73.52x11.52mm |
| Outline Dimensions | 84.5x19.28x2.17mm |
| Interface Type | Parallel |
| Typical Response Time | 0.02ms |
| Pin Count | 33 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.