The Vishay OLED-076H016A-BPP5N00000 is a passive matrix OLED display module with a typical brightness of 120cd and a pixel format of 76x16. It operates within a temperature range of -40°C to 80°C and has a lifetime of 100,000 hours. The module measures 55.7x32x11mm and has 15 pins. It is designed for use in applications where a high contrast ratio of 2000:1 is required.
Vishay OLED-076H016A-BPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 120cd/m2 |
| Touchscreen | No |
| Pixel Format | 76x16Pixels |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 41.7x11.1mm |
| Outline Dimensions | 55.7x32x11mm |
| Typical Response Time | 0.02ms |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.