The OLED-076H016A-RPP5N00000 from Vishay is a passive matrix OLED display module with a typical brightness of 120cd and a pixel format of 76x16. It features a viewing angle of 160 degrees minimum in both horizontal and vertical directions. The module operates within a temperature range of -40 to 80 degrees Celsius. It has a typical response time of 0.02ms and a contrast ratio of 2000:1. The display module measures 55.7x32x11mm and has 15 pins.
Vishay OLED-076H016A-RPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 120cd/m2 |
| Touchscreen | No |
| Pixel Format | 76x16Pixels |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1 |
| Active Area | 41.7x11.1mm |
| Outline Dimensions | 55.7x32x11mm |
| Interface Type | Parallel |
| Typical Response Time | 0.02ms |
| Pin Count | 15 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.