OLED Module 76x16Pixels White OLED Display Graphic Display 5V 15-Pin
Vishay OLED-076H016A-WPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 120cd/m2 |
| Touchscreen | No |
| Pixel Format | 76x16Pixels |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 41.7x11.1mm |
| Outline Dimensions | 55.7x32x11mm |
| Typical Response Time | 0.02ms |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.