This 96x64 OLED display module from Vishay features a typical brightness of 80 and a viewing angle of 160 degrees minimum in both horizontal and vertical directions. It operates within a temperature range of -40 to 80 degrees Celsius and has a lifetime of 50,000 hours. The module has a typical contrast ratio of 2000:1 and a response time of 0.02 milliseconds. It is a passive matrix (PMOLED) display with an active area of 19.946×13.418 square millimeters and an outline dimension of 24.9×22.95×1.65 millimeters.
Vishay OLED-096Y064A-BPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 80cd/m2 |
| Touchscreen | No |
| Pixel Format | 96x64Pixels |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 50000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 19.946×13.418mm |
| Outline Dimensions | 24.9×22.95×1.65mm |
| Typical Response Time | 0.02ms |
| Pin Count | 25 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.