OLED Module 96x64Pixels Yellow OLED Display Tab Display 3V 25-Pin
Vishay OLED-096Y064A-LPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 80cd/m2 |
| Touchscreen | No |
| Pixel Format | 96x64Pixels |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 50000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 19.946×13.418mm |
| Outline Dimensions | 24.9×22.95×1.65mm |
| Typical Response Time | 0.02ms |
| Pin Count | 25 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.