This 96x64 OLED display module from Vishay features a typical brightness of 80 and operates within a temperature range of -40 to 80°C. The module has a pixel format of 96x64 and a viewing angle of 160 degrees in both the minimum and minimum directions. With a lifetime of 50,000 hours, this display module is suitable for various applications. Its active area measures 19.946×13.418 mm, and the outline dimensions are 24.9×22.95×1.65 mm.
Vishay OLED-096Y064B-LPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 80cd/m2 |
| Touchscreen | No |
| Pixel Format | 96x64Pixels |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 50000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 19.946×13.418mm |
| Outline Dimensions | 24.9×22.95×1.65mm |
| Typical Response Time | 0.02ms |
| Pin Count | 25 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.