The OLED-100H016C-WPP5N00000 is a passive matrix OLED display module from Vishay, featuring a typical brightness of 60cd and a wide viewing angle of 160° in both the minimum and minimum directions. It has a long lifetime of 50000 hours and operates within a temperature range of -40°C to 80°C. The module has a typical contrast ratio of 2000:1 and measures 85x36x10mm in outline dimensions, with an active area of 59.95x11.15mm. It is connected via a parallel interface and has 16 pins.
Vishay OLED-100H016C-WPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 60cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 50000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1 |
| Active Area | 59.95x11.15mm |
| Outline Dimensions | 85x36x10mm |
| Interface Type | Parallel |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.