This OLED display module features a 100x16 pixel format with a typical brightness of 120cd. It operates within a temperature range of -40 to 80 degrees Celsius. The module has a 16-pin count and measures 84x44x10mm in outline dimensions. It has a typical response time of 0.02ms and a lifetime of 100,000 hours. The display type is OLED and it does not have a touchscreen interface.
Vishay OLED-100H016E-BPP5N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 120cd/m2 |
| Touchscreen | No |
| Pixel Format | 100x16Pixels |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 59.95x11.15mm |
| Outline Dimensions | 84x44x10mm |
| Typical Response Time | 0.02ms |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.