OLED Module 100x32Pixels Green/Red/Yellow OLED Display Graphic Display SPI Interface 5V 16-Pin
Vishay OLED-100H032A-LPP5N00000 technical specifications.
| Display Type | OLED |
| Touchscreen | No |
| Pixel Format | 100x32Pixels |
| Active Area | 58.95x19.15mm |
| Outline Dimensions | 98x60x10mm |
| Interface Type | SPI |
| Pin Count | 16 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.