128x32Pixels Yellow OLED Display Graphic Display Parallel/Serial (SPI, I2C) Interface 3V 24-Pin
Vishay OLED-128O032A-BPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 120cd/m2 |
| Touchscreen | No |
| Pixel Format | 128x32Pixels |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 50000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1 |
| Active Area | 55.018x13.098mm |
| Interface Type | Parallel|Serial (SPI, I2C) |
| Typical Response Time | 0.02ms |
| Pin Count | 24 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.