This OLED display module from Vishay features a typical brightness of 80cd and a wide viewing angle of 160°. It operates within a temperature range of -40°C to 80°C and has a lifetime of 100,000 hours. The module measures 26.7mm in length, 19.26mm in width, and 1.65mm in height, with 30 pins for connection.
Vishay OLED-128O064D-LPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 80cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160/160° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 21.738×10.858mm |
| Outline Dimensions | 26.7×19.26×1.65mm |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.