Green OLED Display Graphic Display Parallel/ SPI(Option) Interface 3V 31-Pin
Vishay OLED-128O064H-GPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 90cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 40000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 55.01x27.49mm |
| Outline Dimensions | 60.5x37x2.15mm |
| Interface Type | Parallel| SPI(Option) |
| Typical Response Time | 0.02ms |
| Pin Count | 31 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.