Green OLED Display Tab Display 2.7V 22-Pin
Vishay OLED-128Y064C-GPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 80cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Active Area | 61.41×30.69mm |
| Outline Dimensions | 89.7×47.2×3.4mm |
| Typical Power Consumption | 333mW |
| Pin Count | 22 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.