The OLED-128Y064E-LPP3N00000 is a 128x64 pixel OLED display module from Vishay, featuring a typical brightness of 80 and a viewing angle of 160/160 degrees. It operates within a temperature range of -40 to 80 degrees Celsius and has a lifetime of 50,000 hours. The module has a serial SPI interface and a typical response time of 0.02 milliseconds. It measures 75x52.7x8.5 mm and has 20 pins.
Vishay OLED-128Y064E-LPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 80cd/m2 |
| Touchscreen | No |
| Pixel Format | 128x64Pixels |
| Viewing Angle | 160/160° |
| Lifetime | 50000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1 |
| Active Area | 53.73x26.85mm |
| Outline Dimensions | 75x52.7x8.5mm |
| Interface Type | Serial (SPI) |
| Typical Response Time | 0.02ms |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.