OLED Module 128x64Pixels Green OLED Display Graphic Display Serial Interface 3V 30-Pin
Vishay OLED-128Y064L-GPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 60cd/m2 |
| Touchscreen | No |
| Pixel Format | 128x64Pixels |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 61.41x30.69mm |
| Outline Dimensions | 89.7x47.2x3.4mm |
| Interface Type | Serial |
| Typical Response Time | 0.01ms |
| Pin Count | 30 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.