OLED Module 128x64Pixels Yellow OLED Display Tab Display Parallel/Serial Interface 3V 30-Pin
Vishay OLED-128Y064Q-LPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 80cd/m2 |
| Touchscreen | No |
| Pixel Format | 128x64Pixels |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 61.41x30.69mm |
| Outline Dimensions | 73x41.86x3mm |
| Interface Type | Parallel|Serial |
| Typical Response Time | 0.01ms |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.