The OLED-132Y032B-LPP3N00000 is a 22-pin display module from Vishay, featuring a typical brightness of 120 units. It operates within a temperature range of -40 to 80°C and has a typical contrast ratio of 2000:1. This module does not support touchscreen functionality and has a viewing angle of 160/160 degrees. It is designed for use in applications requiring a serial or I2C interface, with a typical response time of 0.02 seconds.
Vishay OLED-132Y032B-LPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 120cd/m2 |
| Touchscreen | No |
| Viewing Angle | 160/160° |
| Lifetime | 100000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1 |
| Interface Type | Serial|I2C |
| Typical Response Time | 0.02ms |
| Pin Count | 22 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.