This 256x64 OLED display module from Vishay features a typical brightness of 80 and operates within a temperature range of -40 to 80°C. The module has a pixel format of 256x64 and a viewing angle of 160 degrees in both the minimum and minimum directions. It has a lifetime of 20,000 hours and a typical contrast ratio of 2000:1. The active area measures 76.778×19.178 and the outline dimensions are 88×27.8×2.05. The module has 30 pins and does not have a touchscreen.
Vishay OLED-256Y064B-LPP3N00000 technical specifications.
| Display Type | OLED |
| Typical Brightness | 80cd/m2 |
| Touchscreen | No |
| Pixel Format | 256x64Pixels |
| Viewing Angle | 160(Min)/160(Min)° |
| Lifetime | 20000h |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Typical Contrast Ratio | 2000:1(Min) |
| Active Area | 76.778×19.178mm |
| Outline Dimensions | 88×27.8×2.05mm |
| Typical Response Time | 0.02ms |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.