The OSOPTC1002AT0 is a molded, thin film resistor network featuring a space-saving 25 mil (0.635 mm) lead pitch. This dual-in-line surface-mount package reduces board space by more than 50% compared to standard 50 mil pitch components. It utilizes tantalum nitride resistive film on a high-purity alumina substrate, offering superior moisture resistance and high stability with very low noise and voltage coefficients. The device is constructed with no internal solder for high reliability.
Vishay OSOPTC1002AT0 technical specifications.
| Resistance (R1) | 10000Ω |
| Resistance (R2) | 10000Ω |
| Absolute Tolerance | ± 0.1% |
| Absolute TCR | ± 25ppm/°C |
| Pwr Rating per Resistor | 100mW |
| Operating Temperature Range | -55 to +125°C |
| Seated Height (Max) | 1.73mm |
| Number of Pins | 20 |
| Resistance Ratio Stability | 0.015% |
| RoHS | Compliant |
| Halogen-free | Yes |
| Termination | Lead (Pb)-free |
Download the complete datasheet for Vishay OSOPTC1002AT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.