The P0353 inductor from Vishay features a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a DC current rating of 5.6A and a DC resistance of 21mR. The inductor measures 17.02mm in depth and 19.56mm in length. It is packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| DC Current | 5.6A |
| DC Resistance (DCR) | 21mR |
| Depth | 17.02mm |
| Inductance | 590uH |
| Length | 19.56mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Tolerance | 35% |
| RoHS | Not Compliant |