The P0705E20R0BB resistor from Vishay features a 20 ohm resistance with 0.1% tolerance. It has a package case of 0705 and is plated with tin and lead. The resistor operates within a temperature range of -55°C to 155°C. It is packaged in a tray and is not radiation hardened.
Sign in to ask questions about the Vishay P0705E20R0BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P0705E20R0BB technical specifications.
| Package/Case | 0705 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0705E20R0BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.