The P0705E2493BBT resistor from Vishay features a 0705 package and tin/lead contact plating. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel format and is not radiation hardened. It is not RoHS compliant.
Vishay P0705E2493BBT technical specifications.
| Package/Case | 0705 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 249kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.