The P0705E24R9BB resistor from Vishay features a 0705 package and tin, lead contact plating. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a tray and is not radiation hardened. It has a resistance of 24.9 ohms with a tolerance of 0.1%.
Sign in to ask questions about the Vishay P0705E24R9BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P0705E24R9BB technical specifications.
| Package/Case | 0705 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 24.9R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0705E24R9BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.