The P0705E2800BB resistor from Vishay features a 0705 package and tin/lead contact plating. It operates reliably between -55°C and 155°C. This component is packaged in a tray and is not radiation hardened. The resistor has a resistance of 280 ohms and a tolerance of 0.1%.
Sign in to ask questions about the Vishay P0705E2800BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P0705E2800BB technical specifications.
| Package/Case | 0705 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 280R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0705E2800BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.