Potentiometers P11 10K 10% Cermet Element
Vishay P11S2A0BGSX00T0329 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistor Type | Cermet |
| Series | P11S, P11A |
| Termination | PCB |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11S2A0BGSX00T0329 to view detailed technical specifications.
No datasheet is available for this part.