Thyristor SCR Module 1KV 375A 6-Pin PACE-Pak
Checking distributor stock and pricing after the page loads.
Vishay P124 technical specifications.
| Package/Case | Module |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |