VISHAY P16 NP 2K 10% A BO E3 CERMET POTENTIOMETER, 2KOHM 10%, 1W
Vishay P16NP2K10%ABOE3 technical specifications.
| Number of Gangs | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2000R |
| Resistance Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP2K10%ABOE3 to view detailed technical specifications.
No datasheet is available for this part.
