High precision wraparound thin film chip resistor featuring a very low temperature coefficient of resistance. It offers professional-grade stability and reliability with anti-sulfur and moisture resistant properties. Designed for low noise and precision applications, it exceeds MIL-PRF-55342 requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P2TC0603D1003LNTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 100kOhms |
| Tolerance | ±0.01% |
| Temperature Coefficient | ±2ppm/°C |
| Power Rating (Pn) | 0.125W |
| Operating Temperature Range | -55 to +155°C |
| Limiting Element Voltage | 75V |
| Composition | Thin Film |
| Noise | <-35dB |
| RoHS | Compliant |
| Sulfur Resistance | Per ASTM B809-95 humid vapor test |
| Material Categorization | Lead (Pb)-free available |
Download the complete datasheet for Vishay P2TC0603D1003LNTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.