The P2TC series from Vishay Sfernice offers high precision wraparound thin film chip resistors with an extremely low temperature coefficient of ± 2 ppm/°C. Designed for low noise and superior stability in precision applications, these resistors are sulfur resistant per ASTM B809-95 and feature 0.02% typical load life stability at 2000 hours. The part is constructed with a nickel chromium film and mineral passivation on an alumina substrate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P2TC0805D2003LNTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 200kOhms |
| Tolerance | ±0.01% |
| Temperature Coefficient | ±2ppm/°C |
| Power Rating (Pn) | 0.200W |
| Power Rating (Pd) | 0.125W |
| Limiting Element Voltage | 150V |
| Noise | < -35dB |
| Operating Temperature Range | -55 to +155°C |
| Voltage Coefficient | < 0.01ppm/V |
| RoHS | Compliant |
| Sulfur Resistance | ASTM B809-95 Humid Vapor Test |
Download the complete datasheet for Vishay P2TC0805D2003LNTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.