Vishay P404 technical specifications.
| Package/Case | Module |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P404 to view detailed technical specifications.
No datasheet is available for this part.