The P4KE11/54 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AL case. It has a clamping voltage of 16.2V and can withstand a maximum operating temperature of 175°C. The device is rated for a maximum surge current of 24.7A and has a peak pulse power of 400W. It is not RoHS compliant.
Vishay P4KE11/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 16.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.7A |
| Operating Supply Voltage | 8.92V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE11/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.