TVS Diodes - Transient Voltage Suppressors 400W 47V 5% Bidir
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4KE47CAHE3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | Bidirectional |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE47CAHE3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.