The P4SMA12CA-E3/63 is a bidirectional transient voltage suppression diode from Vishay, packaged in a DO-214AC case and suitable for surface mount applications. It can handle a maximum operating temperature of 150°C and a minimum of -65°C. The device has a clamping voltage of 16.7V and a peak pulse power of 400W. It is available in quantities of 7500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |