The P4SMA12CAHE3/63 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle a peak pulse power of 400W and operates within a temperature range of -65°C to 150°C. The device has a clamping voltage of 16.7V and a maximum surge current of 24A. It is available in tape and reel packaging with 7500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 24A |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |